BD6040GUL-E2 in Reel by ROHM | Current Mode Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BD6040GUL-E2

BD Series 90 uA 2.2 to 28 V SMT Overvoltage Protection Controller - VCSP50L

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD6040GUL-E2 - Technical Attributes
Attributes Table
Supply Current-Max: 90µA
Supply Voltage: 2.2V to 28V
Operating Temp Range: -35°C to +85°C
Mounting Method: Surface Mount
Features & Applications

The BD6040GUL-E2 is a charger protection IC with built-in FET, available in surface mount VCSP50L1 package.

This device provides up to 28 V of over voltage protection for charger ICs. Built-in circuits include overvoltage lockout, overcurrent limit, undervoltage protection, internal start up delay, and status flag.

Features:

  • 28 V (max) overvoltage protection
  • Low quiescent current (45 μA)
  • Low Ron (125 mΩ) FET
  • Overvoltage lockout (OVLO) circuit
  • Undervoltage lockout (UVLO) circuit
  • Internal 2 msec start up delay
  • Overcurrent protection circuit
  • Compact package: VCSP50L1(1.6 mm x 1.6 mm, t=0.55 mm)

Applications:

  • Mobile phones
  • MP3 players
  • Digital Still Camera
  • PDA
  • IC recorder
  • Electronic Dictionary
  • Handheld Game
  • Game Controller
  • Camcorder
  • Bluetooth Headsets
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,385.00
USD
Quantity
Unit Price
3,000+
$0.795
Product Variant Information section