text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM4580M-TE1

NJM4580M Series 2 - 18 V 5 V/us SMT Dual Operational Amplifier - EMP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM4580M-TE1 - Technical Attributes
Attributes Table
Amplifier Type: Audio
No of Channels: 2
Slew Rate-Nom: 5V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 500nA
Supply Voltage: ±18V
Power Dissipation: 300mW
Common Mode Rejection Ratio: 110dB
Supply Current: 6mA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 110dB
Moisture Sensitivity Level: 1
Package Style:  DMP-8
Mounting Method: Surface Mount
Features & Applications
 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$860.00
USD
Quantity
Unit Price
2,000
$0.43
4,000
$0.425
6,000
$0.42
8,000
$0.415
10,000+
$0.41
Product Variant Information section