text.skipToContent text.skipToNavigation

Manufacturer Part #

V56ZA20PX10

ZA Series 45 VDC 35 V RMS 110 V Clamp 2000 A 10000 pF Radial Lead Varistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse V56ZA20PX10 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Clamping Voltage-Max: 110V
Peak Output Current: 2000A
Rated Voltage: 45V
RMS Voltage-Max: 35V
Varistor Voltage Range: 50V to 62V
Current Rating: 1mA
Energy: 30J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Diameter: 20mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,300.00
USD
Quantity
Unit Price
1
$0.37
100
$0.36
300
$0.355
1,250
$0.345
4,000+
$0.33
Product Variant Information section