Manufacturer Part #
PT333-3C
PT333 Series 940 nm 30 V 75 mW Clear Through Hole Phototransistor - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Everlight PT333-3C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
03/06/2015 Details and Download
Part Status:
Active
Active
Everlight PT333-3C - Technical Attributes
Attributes Table
| Wavelength: | 940nm |
| Bandwidth: | 400nm to 1100nm |
| Power Dissipation: | 75mW |
| CE Voltage-Max: | 30V |
| Collector Current @ 25C: | 20mA |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The PT333-3C is a high speed and high sensitive NPN silicon epitaxial planar phototransistor molded in a standard 5 mm package.
Features:
- Fast response time
- High photo sensitivity
- Pb free
- This product itself will remain within RoHS compliant version
Applications:
- Infrared applied system
- Camera
- Cockroach catcher
View the List of available PT333 Series of Phototransistor
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.0723
2,000
$0.0709
3,000
$0.07
4,000
$0.0695
5,000+
$0.0677
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
T-1
Mounting Method:
Through Hole