text.skipToContent text.skipToNavigation

Manufacturer Part #

MOC8050M

DIP6 Through Hole Single Channel 80 V 4170 Vrms Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MOC8050M - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 4170V
Output Voltage-Max: 80V
CTR-Min: 500%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MOC8050M is a photodarlington-type optically coupled optocoupler. This device have gallium arsenide infrared emitting diode coupled with silicon darlington phototransistor. It has an Operating Temperature range of -40 °C to +85 °C.

Features:

  • High BVCEO
  • Minimum 50V
  • Minimum 80V
  • High current transfer ratio:
  • Minimum 1,000%
  • Minimum 500%
  • No base connection for improved noise immunity
  • Underwriters Laboratory (UL) recognized 
  • IEC 60747-5-2 approved (ordering option V)

Applications:

  • Appliances, measuring instruments
  • I/O interface for computers
  • Programmable controllers
  • Solid state relays
  • Portable electronics
  • Interfacing and coupling systems of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
216,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$780.00
USD
Quantity
Unit Price
1
$0.21
150
$0.205
500
$0.20
2,000
$0.195
7,500+
$0.187
Product Variant Information section