Manufacturer Part #
FDN357N
N-Channel 30 V 60 mOhm Logic Level Enhancement Mode Field Effect Transistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2417 | ||||||||||
Product Specification Section
onsemi FDN357N - Product Specification
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
onsemi FDN357N - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 60mΩ |
| Rated Power Dissipation: | 460|mW |
| Qg Gate Charge: | 5.9nC |
| Package Style: | SSOT-3 |
| Mounting Method: | Surface Mount |
Features & Applications
The FDN357N is a SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance.
Features:
- 1.9 A, 30 V, RDS(ON) = 0.090 Ω @ VGS = 4.5 V, RDS(ON) = 0.060 Ω @ VGS = 10 V.
- Industry standard outline SOT-23 surface mount package
- High density cell design for extremely low RDS(ON).
- Exceptional on-resistance and maximum DC current capability.
Applications:
- Notebook
- Computers
- Portable phones
- PCMCIA cards
- Voltage applications
- Battery powered circuits
Pricing Section
Global Stock:
183,000
USA:
183,000
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.142
9,000
$0.139
12,000
$0.138
30,000
$0.136
45,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount