text.skipToContent text.skipToNavigation

Manufacturer Part #

643428-1

12 Position Universal MATE-N-LOK Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 643428-1 - Technical Attributes
Attributes Table
Mounting Method: Through Hole
Features & Applications

The 643428-1 is a 5.0 mm Power Key Connectors are for power circuits of home appliances, especially targeting gas appliances. The connector features four kinds of keying per housing. Only color-coding of housings limited the efficiency of blind mating where you could not see connectors. However, the new keying mechanism not only improves assembly efficiency but also helps prevent mismating.

Features:

  • Product Typ:
    • Product Type = Connector
    • Product Line = Universal MATE-N-LOK
    • Connector Type = Header
    • Color = White
    • PCB Mount Alignment = With
    • Mount Angle = Vertical
  • Mechanical Attachment:
    • Mating Retention Type = Positive Lock
  • Electrical Characteristics:
    • High Current = No
    • Current Rating (A) = 19
    • Voltage (VAC) = 600
  • Termination Related:
    • Termination Method = Solder
    • Termination Post Length (mm [in]) = 4.45 [0.175]
  • Body Related Features:
    • Row-to-Row Spacing (mm [in]) = 6.35 [0.250]
    • Centerline (mm [in]) = 6.35 [0.250]
    • Number of Positions = 12
    • Mating Retention = With

View the Complete family of 6434 Interconnects

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
470
Multiple Of:
94
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$714.40
USD
Quantity
Unit Price
94
$1.55
188
$1.54
376
$1.53
470
$1.52
1,410+
$1.50
Product Variant Information section