text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS25-32.768KHZ-T

ABS25 Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Low Frequency Crystal

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Abracon ABS25-32.768KHZ-T - Technical Attributes
Attributes Table
Load Capacitance: 12.5pF
Operating Frequency: 32.768kHz
Frequency Tolerance: ±20ppm
Operating Temp Range: -40°C to +85°C
ESR (Equivalent Series Resistance): 50kΩ
Insulation Resistance: 500MΩ
Drive Level: 1µW
Aging (First Year): ±3ppm
Storage Temperature Range: -55°C to +125°C
Dimension: L  8mm x W  3.8mm
No of Pins: 4
Mounting Method: Surface Mount
Features & Applications
An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The ABS25 series is a low frequency SMD crystal available in a 2.5mm height. This small size crystal is ideal for high density circuit boards. The ABS25 series has an excellent environmental and heat resistance plastic package with reflow capability. Extended temperature for industrial applications is available. This crystal has a frequency range of 30kHz to 100kHz and has a standard load capacitance of 12.5 pF.

This ABS25-32.768KHZ-T is a low frequency 32.768KHz surface mount crystal. With a frequency tolerance of 20 PPM, industrial temperature and load capacitance of 12.5 pF.
Pricing Section
Global Stock:
828,000
USA:
828,000
1,203,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$465.00
USD
Quantity
Unit Price
3,000+
$0.155
Product Variant Information section