Manufacturer Part #
1462037-1
IM Series 2 A DPDT 3 VDC 1 Coil Non-Latching Gull Wing SMT Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2313 | ||||||||||
TE Connectivity 1462037-1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesManufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic.Reason for Changes:Dear Customer, We would like to inform you about a transfer of production. This will be executed using a strict transfer procedure, with no change to form-fit-function of products. The new location is under a certified Quality management system. To guarantee product performance remains unchanged, we will execute internal release based on our specifications before delivering parts. If you require samples for approval purpose or other support, please consult your local TE Sales representative.
Part Status:
TE Connectivity 1462037-1 - Technical Attributes
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 2A |
| Termination Style: | Gull Wing |
| Mounting Method: | Surface Mount |
Features & Applications
The 1462037-1 is a low profile silm line non lachting version (DPDT /2 form C) signal relay.
Features:
- Slim line 10x6mm, low profile 5.65mm and min. board-space 60mm2
- Switching current 2/5 A
- Switching power 60 W/62.5 VA
- Switching voltage 220 VDC/250 VAC
- Low coil power consumption:
- 140 mW standard
- 100 mW for high sensitive version
- 50 mW for ultra high sensitive version
- 100 mW for bistable version
- High dielectric and surge capability:
- 2500 Vrms between open contacts
- 3000 Vrms between coil and contacts
- High mechanical shock resistance up to 300g functional
Applications:
- Telecommunication
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment,
- Automotive applications
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount