text.skipToContent text.skipToNavigation

Manufacturer Part #

TIP142G

TIP Series 100 V 10 A NPN Darlington Complementary Silicon Transistor - TO-247

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
onsemi TIP142G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Darlington
CE Voltage-Max: 100V
Collector Current Max: 10A
DC Current Gain-Min: 1000
Package Style:  TO-247-3
Mounting Method: Flange Mount
Features & Applications
The Darlington Bipolar Power Transistor is designed for general purpose amplifier and low frequency switching applications. The TIP140, TIP141, TIP142, (NPN); TIP145, TIP146, TIP147, (PNP) are complementary devices.

Features:

  • High DC Current Gain
    • Min hFE = 1000 @ IC
    • = 5 A, VCE = 4 V
  • Collector-Emitter Sustaining Voltage @ 30 mA
    • VCEO(sus) = 60 Vdc (Min) TIP140, TIP145
    • VCEO(sus) = 80 Vdc (Min) TIP141, TIP146
    • VCEO(sus) = 100 Vdc (Min) TIP142, TIP147
  • Monolithic Construction with Built-In Base-Emitter Shunt Resistor
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$0.89
USD
Quantity
Unit Price
1
$0.885
30
$0.865
125
$0.835
300
$0.82
1,250+
$0.78
Product Variant Information section