text.skipToContent text.skipToNavigation

Manufacturer Part #

350762-4

Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
TE Connectivity 350762-4 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 6.35 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 600V
Current Rating: 15A
Contact Plating: Pre-Tin
Material: Nylon
No of Rows: 3
Gender: Female
Type: Header
Mating Type: Positive Lock
Color: Natural
Mounting Method: Through Hole
Features & Applications
  The 350762-4 is a Universal MATE-N-LOK 6 Position Through-Hole Dual Row Straight Header

Product Features:

  • Connector
  • Universal MATE-N-LOK Product Line
  • Header
  • Connector Style = Receptacle
  • Contact Type = Socket
  • Numberof Positions 6
  • With Mating Retention
  • Centreline 6.35 mm [0.250 in]

View the 350762 series of Headers

Pricing Section
Global Stock:
80
USA:
80
1,680
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
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
$0.63
USD
Quantity
Unit Price
1
$0.63
40
$0.615
150
$0.595
400
$0.585
1,500+
$0.555
Product Variant Information section