Manufacturer Part #
1-104479-0
AMPMODU 30 Micro Inches Gold 24-20 AWG Crimp Socket Contact
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Mounting Method:Wire Mount | ||||||||||
| Date Code: | 2426 | ||||||||||
TE Connectivity 1-104479-0 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
TE Connectivity 1-104479-0 - Technical Attributes
| Type: | Contact |
| Contact Termination: | Crimp Terminal |
| Wire Gauge: | AWG 20-24 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Insulation Resistance: | 5000MΩ |
| Operating Temp Range: | -65°C to +105°C |
| Voltage Rating: | 300V |
| Mounting Method: | Wire Mount |
Features & Applications
The 1-104479-0 AMPMODU is a 30 Micro Inches Gold 24-20 AWG Crimp Socket Contact interconnection system provides interconnections with a unique modular concept, utilizing precision formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant.
AMPMODU receptacle contacts and posts categorically fall into three general classifications of products, which include: board mounted posts and receptacle assemblies, post headers and wire-applied contact housings for crimp snap-in pin and receptacle contacts. Board mounted receptacle assemblies are available in various geometries, offering packaging interconnections that include perpendicular, parallel and stacking capabilities.
Features:
- Product Type = Contact
- Termination Method to Wire/Cable = Crimp
- Wire Insulation Diameter (mm [in]) = 0.64 – 1.52 [0.025 – 0.060]
- Connector Series = Short Point
- With Insulation Support = Yes
- Applied Pressure = Standard
- Contact - Rated Current (A) = 3
- Voltage Rating (VAC) = 300
- Termination Resistance (m?) = 12
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 750
- Crimp Area Plating = Tin
- Operating Temperature (°C) = -65°C to +105°C
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Wire Mount