Manufacturer Part #
LM2904ADMR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
Product Specification Section
onsemi LM2904ADMR2G - Product Specification
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
onsemi LM2904ADMR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.6V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | -250nA |
| Supply Voltage: | 3V to 32V |
| Common Mode Rejection Ratio: | 70dB |
| Supply Current: | 1.5mA |
| Power Supply Rejection Ratio: | 100dB |
| Operating Temp Range: | -40°C to +105°C |
| Output Current: | 60mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MICRO-8 |
| Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000
$0.0773
8,000
$0.076
12,000
$0.0753
20,000
$0.0743
40,000+
$0.0724
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MICRO-8
Mounting Method:
Surface Mount