text.skipToContent text.skipToNavigation

Manufacturer Part #

L6384ED013TR

L6384 Series Dual 650 mA Surface Mount High Voltage Half Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6384ED013TR - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The L6384ED013TR is an high-voltage dual half bridge driver equipped with embedded bootstrap diode and enables to drive N-channel Power MOS or IGBT, available in surface mount SOIC-8 package.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/nsec in full temperature range
  • Driver current capability:
    • 400 mA source
    • 650 mA sink
  • Switching times 50/30 nsec rise/fall with 1 nF load
  • CMOS/TTL Schmitt trigger inputs with hysteresis and pull down
  • Shut down input
  • Dead time setting
  • Under voltage lock out
  • Integrated bootstrap diode
  • Clamping on VCC
  • SO-8/DIP-8 packages

Applications:

  • Motor control
  • LED and general lighting
  • Multimedia convergence
  • Power supplies and converters
Pricing Section
Global Stock:
0
USA:
0
22,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section