Manufacturer Part #
FQD17P06TM
FQD17P06 Series -60 V -12 A 135 mOhm SMT P-Channel QFET Mosfet - DPAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2448 | ||||||||||
Product Specification Section
onsemi FQD17P06TM - Product Specification
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
onsemi FQD17P06TM - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 0.135Ω |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 21nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The FQD17P06TM is a 60 V 0.135 Ω P-Channel enhancement mode power field effect transistors are produced using DMOS technology.
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode
Features:
- -12 A, -60 V, RDS(on)= 0.135 Ω@VGS= -10 V
- Low gate charge ( typical 21 nC)
- Low Crss (typical 80 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications:
- High efficiency power management
- Automotive
- Portable and battery operated products
- Motor control
- Audio amplifier
- DC-AC converters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.445
5,000
$0.44
10,000
$0.435
12,500+
$0.43
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount