text.skipToContent text.skipToNavigation

Manufacturer Part #

CS12ANW03

CS Series SPDT On-None-On 12 V Miniature Power Rated Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
NKK Switches CS12ANW03 - Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Straight PC
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Mounting Method: PCB Mount
Features & Applications

The CS12ANW03 is a SPDT on-none-on 12 V Miniature Power Rated Slide Switch & High performance and high quality at a low price. Molded cover and case of high insulating material withstand 12 kilovolts of electrostatic discharge (ESD), providing antistatic feature. Cover and case UL94 V-0 flammability rated.

Epoxy sealed terminals to lock out flux, dust, and other contaminants. Suited for a wide variety of applications including telecommunications, electronic controls, audio devices, and household appliances.

Specifications:

  • Electrical Capacity (Resistive Load):
    • Power Level: 3 A @ 125 V AC or 2 A @ 250 V AC
  • Materials & Finishes:
    • Actuator: Glass fiber reinforced polyamide
    • Cover & Case: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: Copper with silver plating
    • Stationary Contacts: Silver capped copper with silver plating
    • Terminals: Copper with silver plating
  • Standards & Certifications:
    • Flammability Standard: UL94V-0 cover & case

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
10,081
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.00
USD
Quantity
Unit Price
1
$2.28
20
$2.23
40
$2.21
125
$2.17
250+
$2.12
Product Variant Information section