text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4061AICT-1.25

TS4061 Series 15 mA 1.25 V Precision Micropower Shunt Voltage Reference -SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4061AICT-1.25 - Technical Attributes
Attributes Table
Type: Shunt
Reference Voltage: 1.25V
Tolerance (%): ±0.1%
Rated Current: 10µA to 15mA
Forward (Drive) Current: 15mA
Temp Coefficient (ppm/C): 20ppm/°C
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,380.00
USD
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section