text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2401SCADJ

PAM2401 Series 4.75 V 3 A 1 MHz SMT Step-Up DC-DC Converter - MSOP-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM2401SCADJ - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.9V to 4.75V
Output Current-Max: 1A
Output Voltage Range: 2.5V to 5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 87.5%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 150µA
Storage Temperature Range: -65°C to +125°C
Load Regulation (%): 2.5%
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000+
$0.365
Product Variant Information section