Manufacturer Part #
HF33F/012-ZS3F(257)
HF33F Series 3 A SPDT 12 V Sealed Submini Intermediate Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF33F/012-ZS3F(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 3A |
| Coil Resistance: | 320Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 15.7mm |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.78
50
$0.765
125
$0.75
300
$0.73
750+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount