Manufacturer Part #
BTS711L1XUMA1
BTS711L1 Series 34 V 1.9 A 200 mOhm Smart High Side Power Switch - PG-DSO-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:DSO-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2337 | ||||||||||
Infineon BTS711L1XUMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
!! UPDATE !! Original PCN N? 2020-129-A dated 2022-02-28 Detailed change information: SUBJECT:Several changes affecting Classic HITFET? 24V and Classic PROFET? products with MSMART technology Reason/Motivation: Due to continuously raising demand for Infineon automotive products exceeding the capacity in location Villach, the wafer production and test for MSMART products is transferred to Kulim. As continuous improvement, mold compound is changed to halogen free for many MSMART products. For process harmonization, the top chip metallization of the affected Classic HITFET? 24V products is changed to AlSiCu.
Part Status:
Infineon BTS711L1XUMA1 - Technical Attributes
| Package Style: | DSO-20 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DSO-20
Mounting Method:
Surface Mount