text.skipToContent text.skipToNavigation

Manufacturer Part #

CMT-8540S-SMT-TR

CMT Series Square 8.5 x 4 mm 4 kHz 5 V 100 dBA SMT Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CMT-8540S-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 100dB
Rated Voltage: 5V
Frequency: 4kHz
Current Rating: 150mA
Operating Temp Range: -20°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  4mm x L  8.5mm x W  8.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,060.00
USD
Quantity
Unit Price
1,000+
$2.06
Product Variant Information section