AZSR131-1AE-12D in Tray by American Zettler | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR131-1AE-12D

AZSR131 Series 35 A SPST-NO (1 Form A) 12 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
American Zettler AZSR131-1AE-12D - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 116.5mA
Nominal Coil Voltage: 12V
Contact Current-Max: 35A
Coil Resistance: 103Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
465
USA:
465
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.83
USD
Quantity
Unit Price
1
$1.83
25
$1.80
50
$1.79
150
$1.76
300+
$1.72