Manufacturer Part #
TNY286PG
TNY286 Series 725 V 140 kHz Energy-Efficient Off-Line Switcher - DIP-8C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Power Integrations TNY286PG - Product Specification
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
Power Integrations TNY286PG - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Duty Cycle-Max: | 67% |
| Switching Frequency-Max: | 124kHz to 140kHz |
| Rated Power: | 15W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
50
$0.625
200
$0.605
750
$0.59
2,000
$0.58
5,000+
$0.56
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole