text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-1TYJ1R0U

ERJ Series 2512 1 Ohm 1 W ±5 % -100/+600 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1913
Product Specification Section
Panasonic Industry ERJ-1TYJ1R0U - Technical Attributes
Attributes Table
Resistance:
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 200V
Operating Temp Range: -55°C to +155°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.7mm
Dielectric Withstanding Voltage: 400V
No. of Terminations: 2
Overload Voltage - Max: 500V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,944
USA:
2,944
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
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
$0.42
USD
Quantity
Unit Price
1
$0.42
15
$0.345
100
$0.29
400
$0.255
2,000+
$0.21