Manufacturer Part #
VS-30BQ100-M3/9AT
VS-30BQ100-M3 Series 100 V 3 A Surface Mount Schottky Rectifier - DO-214AC
Product Specification Section
Vishay VS-30BQ100-M3/9AT - Product Specification
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
Vishay VS-30BQ100-M3/9AT - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 800A |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Current-Max: | 0.5mA |
Forward Voltage: | 0.79V |
Configuration: | Single |
Diode Capacitance-Max: | 115pF |
Thermal Resistance: | 46°C/W |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -55°C to +175°C |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
114
USA:
114
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.74
15
$0.645
100
$0.58
400
$0.535
2,000+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
3500 per
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount