MLX92212LSE-ABA-000-RE in Reel by Melexis | Magnetic / Hall Effect Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX92212LSE-ABA-000-RE

MLX92212 Series Board Mount Hall Effect / Magnetic Sensor

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX92212LSE-ABA-000-RE - Technical Attributes
Attributes Table
Type: Unipolar
Output Current: 20mA
Supply Voltage: 2.5V to 5.5V
Supply Current: 3.2mA
Sensing Range: 7.8mT to 15.4mT
Rise Time: 0.25µs
Fall Time: 0.25µs
Leakage Current: 10µA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -50°C to +165°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  TSOT-23-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$3,250.00
USD
Quantity
Unit Price
10,000+
$0.325
Product Variant Information section