text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2561AL-1-A

PS2561 Series Single Ch 70 Vce 5000 Vrms SMT High Isolation Photocoupler - DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2561AL-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Average Forward Current-Max: 30mA
Power Dissipation: 150mW
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$23.50
USD
Quantity
Unit Price
100
$0.235
400
$0.23
2,000
$0.22
4,000
$0.20
12,500+
$0.21
Product Variant Information section