text.skipToContent text.skipToNavigation

Manufacturer Part #

V275LS2P

RADIAL VARISTOR 7MM ROHS / LEAD FREE

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2207
Product Specification Section
Littelfuse V275LS2P - Technical Attributes
Attributes Table
Capacitance: 80pF
Clamping Voltage-Max: 775V
Peak Output Current: 10A
Rated Voltage: 369V
RMS Voltage-Max: 275V
Varistor Voltage Range: 405V to 495V
Energy: 23J
Insulation Resistance: 1000MΩ
Operating Temp Range: -55°C to +85°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
11,000
USA:
11,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.00
USD
Quantity
Unit Price
1,000
$0.123
3,000
$0.12
5,000
$0.119
15,000
$0.117
25,000+
$0.115
Product Variant Information section