Manufacturer Part #
SMDA12C-8.TBT
SMDAC-8 Series 300 W 12 V 8 Channel Bi-Directional TVS Array - SOIC-14
Product Specification Section
Semtech SMDA12C-8.TBT - Product Specification
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
Semtech SMDA12C-8.TBT - Technical Attributes
Attributes Table
No of Channels: | 8 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 19V |
Breakdown Voltage-Max: | 13.3V |
Capacitance: | 120pF |
Operating Temp Range: | -55°C to +125°C |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$1.68
1,000+
$1.66
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount