text.skipToContent text.skipToNavigation

Manufacturer Part #

MEA1D1515SC

MEA1 Series 1 W 15 V input ±15 V Dual Output 1 kV Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
Murata Power Solutions MEA1D1515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 13.5V to 16.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 89.5%
Load Regulation (%): 2%
Output Current: 33mA
Switching Frequency-Max: 65kHz
Ripple & Noise: 5mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$101.50
USD
Quantity
Unit Price
25
$4.06
50
$4.01
75
$3.98
100
$3.96
125+
$3.90
Product Variant Information section