Manufacturer Part #
PXPTPU12FIM08ACL010PUR
Plastic TPU M12 Flex Inline Body Male M8 A-Code Overmold Cable 1 M Lead Length
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Bulk Mounting Method:Cable Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Bulgin PXPTPU12FIM08ACL010PUR - Technical Attributes
Attributes Table
| Connector Type: | Circular |
| Length: | 1m |
| Shielding: | No |
| Color: | Black |
| No of Positions: | 8 |
| Current Rating: | 2A |
| Voltage Rating: | 30V |
| Operating Temp Range: | -25°C to +80°C |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 10mΩ |
| Wire Gauge: | AWG 28-22 |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
25
$31.32
50+
$30.94
Product Variant Information section
Available Packaging
Package Qty:
25 per Bulk
Mounting Method:
Cable Mount