Manufacturer Part #
S25FL512SAGMFIG13
512 Mbit (64 Mbyte) 3.0V SPI Flash Memory
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1450 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon S25FL512SAGMFIG13 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Change of wire bond from Cu to CuPdAu for industrial graded SOIC 16L packaged productsReason:Product harmonization of bond wire usage. CuPdAu wire enables superior electrical, thermal and reliability performance, making it an excellent interconnect solution for packaging to ensure business continuity and supply by streamlining its production.LTB - 2025-05-12LTS - 2025-08-12
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S25FL512SAGMFIG13 - Technical Attributes
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 512Mb |
| Memory Organization: | 64M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1450 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount