Manufacturer Part #
1986775-4
Buchanan Series 4 Position 5.08 mm Pitch Dual Row 12-30 AWG PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:150 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1986775-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/14/2023 Details and Download
General Product Description:SPRING TYPE,SIDE WIRE ENTRY,TERMINAL BLOCKDescription of ChangesThe change is in the color of the plastic material used in the buttons. The button color will be changed from white to orange to standardize to the other buttons used across all other products. The dimensions of the product will not changeReason for Changes:The reason is to make the product aesthetically uniform to all our other spring terminal blocks in which the push buttons are in orange color. The dimensions of the product will not changeFirst Ship Date of Changed Items (Changed Parts Only):01-MAR-2023
Part Status:
Active
Active
TE Connectivity 1986775-4 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| Style: | PCB Through Hole |
| No of Poles: | 4 |
| Wire Gauge: | AWG 12-30 |
| Termination: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Material: | Polyamide |
| Color: | Green |
| Insulation Resistance: | 1GΩ |
| Operating Temp Range: | -40°C to +105°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
150
$2.68
300
$2.66
450
$2.64
600
$2.63
750+
$2.60
Product Variant Information section
Available Packaging
Package Qty:
150 per Box
Mounting Method:
Through Hole