Manufacturer Part #
453-00171C
Module, Vela IF820, Integrated Antenna, Cut Tape
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Ezurio | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Cut Tape | ||||||||||
| Date Code: | |||||||||||
Ezurio 453-00171C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAll changes have been applied to the part numbers listed above:? Update PCB silkscreens and labels to bear Ezurio logo and/or company information; changes will cover below. - Product PCB silkscreens if applicable- Product or device label or laser-etching whichever applicable- Packaging labels- Other labels that are applicable? Update IF820 USB adapter package from cardboard insert to EPE foam. Reason for ChangeAs part of our rebranding efforts, changes are made to PCB silkscreens, product device labels, as well as packaging labels to ensure all products shipped to customers bear and will bear the Ezurio brand. Additionally, Ezurio used this opportunity to improve the USB Adapter shipping packaging.
Part Status:
Ezurio 453-00171C - Technical Attributes
| Data Rate: | 1Mbps to 3Mbps |
| Certified: | Yes |
| Sensitivity: | -90dBm |
| Frequency Range: | 2.4GHz to 2.48GHz |
| Supply Voltage: | -0.5V to +3.45V |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 4 |
Available Packaging
Package Qty:
250 per Cut Tape