Manufacturer Part #
NCP59748MN1ADJTBG
NCP59748 Series 5.5 V 1.5 A Adjustable Very Low‐Dropout Linear Regulator-DFN-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP59748MN1ADJTBG - Technical Attributes
Attributes Table
| Input Voltage-Min: | 0.8V |
| Input Voltage-Max: | 5.5V |
| Output Voltage Range: | 0.8V to 3.6V |
| Dropout Voltage-Max: | 165mV |
| Output Current-Max: | 1.5A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 1mA |
| No. of Outputs: | Single |
| Load Regulation (%): | 0.09% |
| Current - Limit: | 5.5A |
| Line Regulation (%): | 0.03% |
| Package Style: | DFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount