Manufacturer Part #
ES3J
ES3J Series 3 A 600 V 35 ns Surface Mount Fast Recovery Rectifier - DO-214AB
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
onsemi ES3J - Product Specification
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
onsemi ES3J - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.7V |
| Configuration: | Single |
| Diode Capacitance-Max: | 45pF |
| Reverse Recovery Time-Max: | 35ns |
| Thermal Resistance: | 125°C/W |
| Operating Temp Range: | -50°C to +150°C |
| Storage Temperature Range: | -50°C to +150°C |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The ES3J is a Fast recovery rectifier with 600 V of repetative reverse voltage. Available in DO-214AB package.
Features:
- For surface mount applications
- Glass passivated junction
- Easy pick and place
- Low profile package
- Built-in strain relief
- Superfast recovery times for high efficiency
Applications:
- Automation
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Consumer Appliances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.147
6,000
$0.146
9,000
$0.144
12,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount