text.skipToContent text.skipToNavigation

Référence fabricant

ES3J

ES3J Series 3 A 600 V 35 ns Surface Mount Fast Recovery Rectifier - DO-214AB

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Code de date: 2626
Product Specification Section
onsemi ES3J - Caractéristiques techniques
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Forward Voltage: 1.7V
Configuration: Single
Diode Capacitance-Max: 45pF
Reverse Recovery Time-Max: 35ns
Thermal Resistance: 125°C/W
Operating Temp Range: -50°C to +150°C
Storage Temperature Range: -50°C to +150°C
Style d'emballage :  SMC (DO-214AB)
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ES3J is a Fast recovery rectifier with 600 V of repetative reverse voltage. Available in DO-214AB package.

Features:

  • For surface mount applications
  • Glass passivated junction
  • Easy pick and place
  • Low profile package
  • Built-in strain relief
  • Superfast recovery times for high efficiency

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Consumer Appliances
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
924,00 $
USD
Quantité
Prix unitaire
3 000
$0.156
6 000
$0.154
9 000
$0.153
12 000+
$0.152