Manufacturer Part #
BC846BDW1T1G
BC846BDW1 Series Dual NPN 65 V 100 mA SMT General Purpose Transistor - SOT-363
Product Specification Section
onsemi BC846BDW1T1G - Product Specification
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
onsemi BC846BDW1T1G - Technical Attributes
Attributes Table
Polarity: | NPN |
Type: | General Purpose |
CE Voltage-Max: | 65V |
Collector Current Max: | 100mA |
Power Dissipation-Tot: | 380mW |
Collector - Base Voltage: | 80V |
Collector - Emitter Saturation Voltage: | 0.6V |
Emitter - Base Voltage: | 6V |
DC Current Gain-Min: | 150 |
Collector - Current Cutoff: | 5µA |
Configuration: | Dual |
Frequency - Transition: | 100MHz |
Operating Temp Range: | -55°C to +150°C |
Noise Figure: | 10dB |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
348,000
USA:
348,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0211
9,000
$0.0206
15,000
$0.0203
45,000
$0.0198
75,000+
$0.0194
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount