text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP622-E/SN

MCP622 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP622-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 5pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 84dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 130mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP622 family of operational amplifiers features low offset. At power up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin (CAL/CS) that supports a low power mode of operation, with offset calibration at the time normal operation is re-started.

These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. This family is offered in single with CAL/CS pin (MCP621), dual (MCP622) and dual with CAL/CS pins (MCP625). All devices are fully specified from -40°C to +125°C.  

Features:

  • Gain Bandwidth Product: 20 MHz (typical)
  • Short Circuit Current: 70 mA (typical)
  • Noise: 13 nV/√Hz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 µV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 10 V/µs (typical)
  • Supply Current: 2.5 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
700
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
50
Total
$573.00
USD
Quantity
Unit Price
1
$2.00
30
$1.96
100
$1.93
300
$1.91
1,000+
$1.85
Product Variant Information section