text.skipToContent text.skipToNavigation

Référence fabricant

MCP621-E/SN

MCP621 Series 5.5 V 20 MHz 1 Channel mCal Operational Amplifier - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP621-E/SN - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 5pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 84dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 60°
Low Noise: 13nV/√Hz
Output Current: 130mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP621 series of family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal. Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail. 

Features:

  • Gain Bandwidth Product: 20 MHz (typical)
  • Short Circuit Current: 70 mA (typical)
  • Noise: 13 nV/vHz (typical, at 1 MHz)
  • Calibrated Input Offset: ±200 µV (maximum)
  • Rail-to-Rail Output
  • Slew Rate: 10 V/µs (typical)
  • Supply Current: 2.5 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier

View the complete product family of MCP62x Operational Amplifiers

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 000
Délai d'usine :
22 Semaines
Commande minimale :
300
Multiples de :
50
Total 
465,00 $
USD
Quantité
Prix unitaire
15
$1.59
40
$1.57
125
$1.55
400
$1.53
1 250+
$1.49
Product Variant Information section