text.skipToContent text.skipToNavigation

Manufacturer Part #

701W-X2/03

701 W Series 250 Vac 15 A 3 Position AC Receptacle Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Qualtek 701W-X2/03 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Fuse: No
No of Positions: 3
Rated Current: 15A
Rated Voltage (VAC): 250VAC
Gender: Male
Style/Orientation: Panel Mount DIN Plug
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies. 

The 701W from Qualtek USA are IEC 320 AC power inlets that have snap-in mounts with UL & CSA 15A/250VAC - VDE 10A/250VAC.

The 701W-X2/03 is a snap-in IEC 320 AC power inlet with a snap housing 0.187Q.D. Solder terminals and is ROHS compliant.
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
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
$0.78
USD
Quantity
Unit Price
1
$0.775
30
$0.755
100
$0.73
200
$0.72
500+
$0.685
Product Variant Information section