Manufacturer Part #
SS2P3L-M3/84A
SS2P3L Series 30 V 2 A Low VF High Current Density Schottky Barrier Rectifier
Product Specification Section
Vishay SS2P3L-M3/84A - Product Specification
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
Vishay SS2P3L-M3/84A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Peak Current-Max: | 50A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 0.45V |
Package Style: | DO-220AA |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
3,000
$0.104
6,000
$0.102
9,000
$0.101
12,000
$0.10
15,000+
$0.0979
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DO-220AA
Mounting Method:
Surface Mount