text.skipToContent text.skipToNavigation

Manufacturer Part #

5050864-1

1 Position PC Pin Receptacles, Socket Press Fit Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5050864-1 - Technical Attributes
Attributes Table
Style/Orientation: Straight Socket/Receptacle
No of Positions: 1
Gender: Female
Termination: Press-fit
Features & Applications

The 5050864-1 is a 1 Position PC Pin Receptacles, Socket Press Fit Connector.

The AMP Miniature Spring Socket System is composed of a series of individual sockets, each utilizing a permanently secured helical spring design to accept round, square or rectangular leads interchangeably in a diameter range of .012 to .065 [0.30 to 1.65].

The unique Miniature Spring Socket design (helical spring for multiple points of contact and a crimped spring and eyelet) provides low contact resistance while most other manufacturers utilize a spring pressed into a sleeve.

Product Features:

  • Socket Length (mm [in]) = 6.53 [0.257]
  • Sleeve Style = Closed Bottom
  • Sealant = Without
  • Sleeve Material = Copper
  • Recommended Hole Size (mm [in]) = 1.57 [0.062]
  • Mating Pin Dia. Range (mm [in]) = 0.66 – 0.84 [0.026 – 0.033]
  • Sleeve Material Plating = Tin
  • Spring Material = Beryllium Copper
  • Contact Spring Plating = Gold (30)

View the Available PC Pin Receptacles Connectors

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
20000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,700.00
USD
Quantity
Unit Price
20,000+
$0.385
Product Variant Information section