Manufacturer Part #
120-406
PC1811-9-o Gray Polycarbonate 180 x 110 x 90 mm Smooth Sidewalls Low Cover
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Altech Corporation | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2 per Box | ||||||||||
| Date Code: | |||||||||||
Altech Corporation 120-406 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Altech Corporation 120-406 - Technical Attributes
| Dimension: | L 180mm x W 110mm x H 90mm |
| Material: | Polycarbonate |
Features & Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.
TK 1811 Series is a polystyrene or polycarbonate small to medium size enclosures offered in 180 x 110 mm. They are offered with smooth or knockout sidewalls with multiple enclosure mounting options. They come with gray or tinted transparent covers. The polystyrene operates at -40 ? to 158 ? and the polycarbonate operates at -31? to 248?.
120-406 is a 90 mm, smooth sidewall high cover enclosure. It’s light gray in color and is made of polycarbonate.
Available Packaging
Package Qty:
2 per Box