Manufacturer Part #
PLC03-6-LF
PLC03-6 Series 2 Channel 20 Vcl 6.8 Vbr 8 pF Steering Diode TVS Array - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
ProTek Devices PLC03-6-LF - Product Specification
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
ProTek Devices PLC03-6-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.8V |
| Clamping Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Power Dissipation: | 2000W |
| Peak Output Current: | 100A |
| Reverse Leakage Current: | 25µA |
| Peak Power: | 2000W |
| Test Current: | 1mA |
| Standoff Voltage: | 6V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 16pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,140
USA:
1,140
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.79
40
$0.77
150
$0.75
500
$0.73
2,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount