Manufacturer Part #
IXDD604SI
IXD Series Dual Low-Side 4 A Exposed Metel Back Ultrafast MOSFET Driver - SOIC-8
Product Specification Section
Littelfuse IXDD604SI - Product Specification
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
Littelfuse IXDD604SI - Technical Attributes
Attributes Table
Configuration: | Low Side |
No of Outputs: | Dual |
Output Current: | 1A |
Output Impedance: | 2.5Ω |
Peak Output Current: | 4A |
Supply Voltage-Max: | 35V |
Quiescent Current: | 1mA |
Turn-off Delay Time: | 35ns |
Turn-on Delay Time: | 29ns |
Rise Time: | 9ns |
Fall Time: | 8ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOIC-8EP |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
435
USA:
435
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$1.69
30
$1.67
125
$1.64
300
$1.62
1,250+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8EP
Mounting Method:
Surface Mount