Manufacturer Part #
EEE-1VA221UP
EEE-S Series 35 V 220 uF 2 kHrs 85°C Ø 8 x 10.2 mm SMT Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Panasonic Industry EEE-1VA221UP - Product Specification
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
Panasonic Industry EEE-1VA221UP - Technical Attributes
Attributes Table
| Series: | S |
| Type: | V-Chip |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 200mA |
| Operating Temp-Max: | 85°C |
| Dimension: | L 10.2mm x D 8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
39,500
USA:
39,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
500
$0.152
1,500
$0.149
2,500
$0.148
5,000
$0.146
10,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount