Manufacturer Part #
ECA-1HM471
M Series 50 V 470 uF Ø 10 x 20 mm LS=5 mm 85 °C Radial Electrolytic
Product Specification Section
Panasonic Industry ECA-1HM471 - Product Specification
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
Panasonic Industry ECA-1HM471 - Technical Attributes
Attributes Table
Series: | M |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 50V |
Lifetime@Temperature: | 2000 Hrs @ 85°C |
Operating Temp Range: | -40°C to +85°C |
Ripple Current: | 650mA |
Lead Spacing: | 5mm |
Operating Temp-Max: | 85°C |
Dimension: | L 20mm x D 10mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
27,920
USA:
27,920
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.179
150
$0.175
400
$0.171
1,000
$0.168
2,500+
$0.161
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole