Manufacturer Part #
EEU-TP1V221L
TP-A Series 35 V 220 uF Ø8x20mm LS=3.5mm 135°C Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2243 | ||||||||||
Product Specification Section
Panasonic Industry EEU-TP1V221L - Product Specification
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
Panasonic Industry EEU-TP1V221L - Technical Attributes
Attributes Table
| Series: | TP |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 35V |
| Lifetime@Temperature: | 1000 Hrs @ 135°C |
| Operating Temp Range: | -40°C to +135°C |
| Ripple Current: | 760mA |
| ESR (Equivalent Series Resistance): | 0.067Ω |
| Lead Spacing: | 3.5mm |
| Operating Temp-Max: | 135°C |
| Dimension: | L 20mm x D 8mm |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.41
75
$0.40
250
$0.39
750
$0.38
2,500+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Mounting Method:
Through Hole