text.skipToContent text.skipToNavigation

Manufacturer Part #

LNBTVS4-222S

LNBTVS Series 30 V 6 nF Uni-Directional Low Noise Block Protection - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LNBTVS4-222S - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22V
Clamping Voltage-Max: 33.2V
Directional: Uni-Directional
Power Dissipation: 22.5W
Peak Output Current: 334A
Reverse Leakage Current: 0.2µA
Peak Power: 22.5W
Standoff Voltage: 20V
Reverse Current-Max: 1mA
Forward Voltage: 1.2V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 6000pF
Breakdown Voltage-Max: 24.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
10,000
$0.305
12,500+
$0.30
Product Variant Information section